
The ISL22511WFRU10Z-TK is a 32-tap digital potentiometer from Intersil, operating on a 3.3V supply voltage. It features a 2-wire interface and is designed to withstand temperatures up to 125°C. This non-volatile memory device is RoHS compliant and lead-free, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is available in a surface-mount package, with a supply current of 150uA.
Intersil ISL22511WFRU10Z-TK technical specifications.
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22511WFRU10Z-TK to view detailed technical specifications.
No datasheet is available for this part.