
The ISL22512WFRU10Z-TK is a 2-wire digital potentiometer with 16 positions and a resistance of 10kR. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply. The device is RoHS compliant and available in a surface mount package. It has a low supply current of 150uA and is suitable for use in a variety of applications.
Intersil ISL22512WFRU10Z-TK technical specifications.
| Interface | 2-Wire |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 16 |
| Number of Taps | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL22512WFRU10Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
