Intersil ISL23315TFUZ-TK technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of Positions | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | ISL23315 |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23315TFUZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
