
The ISL23318WFRUZ-TK is a 128-position digital potentiometer with an I2C interface, designed to operate at 3.3V. It features a surface mount package and is suitable for use in temperatures ranging from -40°C to 125°C. The device is RoHS compliant and has a supply current of 18uA. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Intersil ISL23318WFRUZ-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL23318WFRUZ-TK technical specifications.
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23318WFRUZ-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
