
The ISL23328UFVZ-T7A is a dual 128-position digital potentiometer from Intersil, featuring an I2C interface and packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a supply voltage range of 1.7V to 5.5V and a supply current of 18uA. It is designed for use in a variety of applications, including those requiring high precision and low power consumption.
Intersil ISL23328UFVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23328UFVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
