
Volatile digital potentiometer IC featuring 256 taps and 256 positions, offering a 100kΩ resistance with 20% tolerance. Operates with an I2C and 2-wire serial interface across a 1.7V to 5.5V supply range, with a typical 3.3V operating voltage and 18µA supply current. This surface mount component is housed in a 20-lead TSSOP package (6.5mm x 4.4mm x 0.9mm), suitable for operation from -40°C to 125°C. Includes four independent circuits and is RoHS compliant.
Sign in to ask questions about the Intersil ISL23345TFVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL23345TFVZ technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 740 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23345TFVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
