
The ISL23345TFVZ-TK is a 4-channel digital potentiometer with 256 taps, operating on a 3.3V supply voltage. It features I2C and SPI interfaces and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It draws a supply current of 18uA and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Intersil ISL23345TFVZ-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL23345TFVZ-TK technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23345TFVZ-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
