The ISL23348UFRZ is a 4-channel digital potentiometer with 128 positions, featuring an I2C interface and a QFN-75 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a supply voltage range of 1.7V to 5.5V and a supply current of 18uA. It is suitable for use in a variety of applications, including data conversion and control systems.
Sign in to ask questions about the Intersil ISL23348UFRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL23348UFRZ technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23348UFRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
