
The ISL23348UFRZ-TK is a 4-channel digital potentiometer with an I2C interface, featuring 128 positions. It operates over a supply voltage range of 1.7V to 5.5V and is suitable for use in temperatures up to 125°C. The device is packaged in a QFN package and is available in quantities of 1000. It is RoHS compliant and does not have radiation hardening. The device has a supply current of 18uA and a resistance of 50kΩ.
Sign in to ask questions about the Intersil ISL23348UFRZ-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL23348UFRZ-TK technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 18uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23348UFRZ-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
