
The ISL23428UFVZ-TK is a dual 128-position digital potentiometer from Intersil. It operates from a 3.3V supply voltage and has a maximum supply voltage of 5.5V. The device is available in a TSSOP package and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The ISL23428UFVZ-TK is RoHS compliant and is available in quantities of 1000 per reel.
Intersil ISL23428UFVZ-TK technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23428UFVZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
