
The ISL23710UIU10Z is a volatile digital potentiometer with 128 positions and a 3-wire serial interface. It is packaged in a lead-free MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The ISL23710UIU10Z has a maximum supply voltage of -5.5V and a minimum supply voltage of -2.7V, with a supply current of -100uA. The device has a resistance of 50kΩ and a tolerance of 20%.
Sign in to ask questions about the Intersil ISL23710UIU10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL23710UIU10Z technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | -100uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23710UIU10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.