
The ISL23710UIU10Z-T is a digital potentiometer from Intersil, featuring 128 positions and 1 circuit. It operates over a temperature range of -40°C to 85°C and is packaged in the MSOP package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a supply current of -100uA and a tolerance of 20%, this digital potentiometer is designed for use in surface mount applications.
Intersil ISL23710UIU10Z-T technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | -100uA |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.