
The ISL23711UIU10Z is a 1-position 128-tap digital potentiometer from Intersil. It features an I2C interface and operates over a supply voltage range of 2.7V to 5.5V. The device is packaged in a lead-free MSOP package and is suitable for surface mount applications. The ISL23711UIU10Z is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil ISL23711UIU10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL23711UIU10Z technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | -100uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23711UIU10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.