
The ISL23711UIU10Z-T is a digital potentiometer with 128 positions and 1 circuit. It operates on a supply voltage range of 2.7V to 5.5V and has a maximum supply current of -100uA. The device is packaged in a lead-free MSOP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Intersil ISL23711UIU10Z-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL23711UIU10Z-T technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Supply Current | -100uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL23711UIU10Z-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.