
The ISL24010IVZ is an 8-bit level shifter with a single channel, operating from a 22V supply voltage and consuming a maximum of 4mA. It is packaged in a TSSOP package and is compliant with RoHS regulations. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The level shifter has a propagation delay of 150ns and an output voltage of 21.2V.
Sign in to ask questions about the Intersil ISL24010IVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL24010IVZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4V |
| Max Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Output Type | Voltage |
| Output Voltage | 21.2V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL24010 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24010IVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.