
The ISL24010IVZ-T is a unidirectional level shifter from Intersil, packaged in a TSSOP. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 4mA and a nominal supply current of 1.8mA. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Intersil ISL24010IVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL24010IVZ-T technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 22V |
| Output Type | Voltage |
| Output Voltage | 21.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24010IVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
