
IC LEVEL TRANSLATOR 7CHN 32-TQFN
Intersil ISL24016IRTZ-T13 technical specifications.
| Package/Case | WFQFN |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200A |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.