Intersil ISL24021IRT065Z technical specifications.
| -3db Bandwidth | 27MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 300mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24021IRT065Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
