Sign in to ask questions about the Intersil ISL24021IRT065Z-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL24021IRT065Z-T13 technical specifications.
| -3db Bandwidth | 27MHz |
| Bandwidth | 25MHz |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1.4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 300mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Supply Current | 2.8mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24021IRT065Z-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
