Intersil ISL24021IRT065Z-T7A technical specifications.
| Bandwidth | 25MHz |
| Common Mode Rejection Ratio | 45dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24021IRT065Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
