Intersil ISL24111IRTZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24111IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.