IC LOGIC LEVEL SHIFTER 24TQFN
Intersil ISL24111IRTZ-T13 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24111IRTZ-T13 to view detailed technical specifications.
No datasheet is available for this part.