Intersil ISL24202IRTZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL24202 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24202IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
