
24-bit Analog-to-Digital Converter (ADC) with a serial interface, offering 2 analog inputs and a sampling rate of 80 S/s. Features a bipolar polarity and a 24-bit resolution. Operates from a 4.75V to 5V supply voltage with a typical supply current of 7mA. Packaged in a 24-pin TSSOP with dimensions of 7.8mm (L) x 4.4mm (W) x 1.1mm (H), suitable for surface mounting. This RoHS compliant component has a maximum power dissipation of 80mW and an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Intersil ISL26132AVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL26132AVZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Interface | Serial |
| Length | 7.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 620 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Current | 7mA |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26132AVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
