
The ISL26132AVZ-T7A is a 24-bit, 2-channel analog-to-digital converter from Intersil, operating at a conversion rate of 80 samples per second. It is designed for surface mount applications and is packaged in a TSSOP package. The device is RoHS compliant and operates within a temperature range of -40°C to 105°C, with a maximum power dissipation of 80 milliwatts. It is powered by a 5-volt supply and is suitable for use in a variety of applications, including data acquisition and measurement systems.
Sign in to ask questions about the Intersil ISL26132AVZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL26132AVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 80S/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26132AVZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
