The ISL26134AVZ is a 24-bit analog-to-digital converter with a conversion rate of 80 samples per second. It has four analog inputs and is available in a TSSOP package. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. The ISL26134AVZ is a surface-mount device and is suitable for use in a variety of applications.
Intersil ISL26134AVZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 80S/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26134AVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.