
The ISL26312FVZ-T is a 12-bit, 2-channel analog-to-digital converter with a sampling rate of 125 kilosamples per second. It operates from a maximum supply voltage of 5.25 volts and has a maximum power dissipation of 80 milliwatts. The device is packaged in a TSSOP package and is RoHS compliant. It has a signal-to-noise ratio of 73.4 decibels and a spurious-free dynamic range of 73.1 decibels. The ISL26312FVZ-T is suitable for use in applications where high-resolution analog-to-digital conversion is required, such as in data acquisition systems and industrial control systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.7LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | ISL26312 |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Spurious-free dynamic range (SFDR) | 73.1dB |
| RoHS | Compliant |