
12-bit Analog-to-Digital Converter (ADC) featuring differential inputs and a 125 kS/s sampling rate. This IC offers 4 analog input channels with a unipolar, single supply configuration. It boasts excellent linearity with Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) of 0.7 LSB, and a Signal-to-Noise Ratio (SNR) of 73.4 dB. The device supports SPI and serial interfaces, packaged in a 16-TSSOP for surface mounting. Operating across a temperature range of -40°C to 125°C, it has a maximum power dissipation of 15mW and a maximum supply voltage of 5.25V.
Intersil ISL26314FVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.7LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | ISL26314 |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Spurious-free dynamic range (SFDR) | 73.1dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26314FVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
