
12-bit, 8-channel Analog-to-Digital Converter (ADC) featuring a 125 kS/s sampling rate. Offers 0.7 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a Signal-to-Noise Ratio (SNR) of 73.4 dB and Spurious-free dynamic range (SFDR) of 73.1 dB. Supports single-ended inputs and SPI serial interface. Operates from a single 5.25V supply and is available in a TSSOP package for surface mounting.
Sign in to ask questions about the Intersil ISL26319FVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL26319FVZ technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 96 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | ISL26319 |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Spurious-free dynamic range (SFDR) | 73.1dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL26319FVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.