Intersil ISL28022EV1Z technical specifications.
| Package/Case | MSOP |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ISL28022 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28022EV1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.