
Precision digital power monitor featuring high Common Mode Rejection Ratio (CMRR) of 130dB and Power Supply Rejection Ratio (PSRR) of 105dB. Operates across a wide temperature range from -40°C to 125°C with a maximum supply voltage of 5.5V. Available in MSOP and QFN16 packages, this RoHS compliant integrated circuit is designed for general power management applications.
Checking distributor stock and pricing after the page loads.
Intersil ISL28022FUZ-T7A technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 130dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
