Intersil ISL28022FUZ-T7AR5453 technical specifications.
| Accuracy | 0.3% |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28022 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28022FUZ-T7AR5453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
