Intersil ISL28023FR12Z technical specifications.
| Package/Case | QFN |
| Common Mode Rejection Ratio | 136dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 127dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28023FR12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.