Current & Power Monitors & Regulators Precision Digital Power Monitor (DPM),16 Ball WLCSP with RDL
Intersil ISL28025FI12Z-T7A technical specifications.
| Accuracy | 0.1% |
| Common Mode Rejection Ratio | 134dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 15uA |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 127dB |
| RoHS Compliant | Yes |
| Weight | 0.006243oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28025FI12Z-T7A to view detailed technical specifications.
No datasheet is available for this part.