
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.32V/µs slew rate. This single-channel IC offers exceptional performance with a 145dB common mode rejection ratio and 145dB power supply rejection ratio. It operates from a wide dual supply voltage range of 2.25V to 18V, or a single supply from 4.5V to 40V. The device boasts a low input offset voltage of 5µV and input bias current of 15pA. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Intersil ISL28107FBZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28107FBZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Current | 290uA |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28107FBZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.