
General purpose operational amplifier IC featuring a 1MHz gain bandwidth product and 0.32V/µs slew rate. Offers a wide operating supply voltage range from 2.25V to 40V (dual) and 4.5V to 40V (single). Achieves high performance with a 10µV input offset voltage and 15pA input bias current. Boasts exceptional 145dB common mode rejection ratio and power supply rejection ratio. This single-channel, surface-mount device operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Intersil ISL28107FRTZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28107FRTZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28107 |
| Slew Rate | 0.32V/µs |
| Supply Current | 290uA |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28107FRTZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.