
General purpose operational amplifier with a 1.2MHz bandwidth and 0.45V/µs slew rate. Features low input offset voltage of 25µV and input bias current of 13nA. Operates from a single supply of 3V to 40V or dual supplies from ±1.5V to ±10V. Offers high common mode rejection ratio of 123dB and power supply rejection ratio of 128dB. Packaged in an 8-pin SOIC for surface mounting, this component is supplied on tape and reel.
Intersil ISL28108FBZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 123dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 13nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 185uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 128dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28108FBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.