
40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers; DFN8, SOIC8; Temp Range: -40° to 125°C
Intersil ISL28108FRTZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Common Mode Rejection Ratio | 123dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 13nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 185uA |
| Output Current per Channel | 30mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 128dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 124dB |
| RoHS | Compliant |
No datasheet is available for this part.