
General purpose operational amplifier IC featuring a 5MHz bandwidth and 5MHz gain bandwidth product. This single-channel, CMOS device offers a low input bias current of 3pA and a typical input offset voltage of 500uV. Operating from 1.8V to 5.5V, it provides 31mA output current per channel and a slew rate of 2.5V/µs. The SC-packaged amplifier boasts a 72dB CMRR and 71dB PSRR, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Intersil ISL28114FEZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28114FEZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 31mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Slew Rate-Nom | 2.5V/µs |
| Supply Current | 360uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28114FEZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.