
Single-channel precision operational amplifier featuring a 10MHz bandwidth and 3.6V/µs slew rate. Offers exceptional performance with a 15µV input offset voltage and 10nA input bias current. Achieves high signal integrity through a 120dB Common Mode Rejection Ratio and 125dB Power Supply Rejection Ratio. Supports dual supply operation up to 18V and single supply up to 40V, with an operating voltage of 28V. Surface mount package, ideal for applications requiring high precision and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Intersil ISL28127FRTZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28127FRTZ-T13 technical specifications.
| Bandwidth | 10MHz |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 15uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28127 |
| Slew Rate | 3.6V/µs |
| Supply Current | 2.8mA |
| Supply Type | Single, Dual |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28127FRTZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.