
Single, micropower operational amplifier featuring zero-drift technology. Achieves 400kHz bandwidth and a 400kHz gain bandwidth product. Boasts a 125dB common mode rejection ratio and 138dB power supply rejection ratio. Offers a low input offset voltage of 2µV and 30pA input bias current. Operates from 1.65V to 5.5V supply voltage with a typical 18µA operating supply current. Surface mountable in an SC package, ideal for applications requiring high precision and low power consumption.
Checking distributor stock and pricing after the page loads.
Intersil ISL28133FEZ-T7 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 2uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 26mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 25nA |
| Voltage Gain | 174dB |
| RoHS | Compliant |
