
General purpose operational amplifier featuring a 4.5MHz gain bandwidth product and 13MHz -3dB bandwidth. This single-channel, surface-mount IC offers a 75mA output current per channel and operates from a 2.4V to 5.5V supply. Key specifications include a 1.8mV input offset voltage, 1pA input bias current, 98dB CMRR, and 98dB PSRR. The device is housed in a SOT-23-6 package and operates within a temperature range of -40°C to 125°C.
Intersil ISL28148FHZ-T7 technical specifications.
| -3db Bandwidth | 13MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 75mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Type | Single |
| Voltage Gain | 115.27dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28148FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
