
General purpose operational amplifier IC featuring a 200kHz bandwidth and 0.1V/µs slew rate. This single-channel CMOS amplifier offers a 98dB common mode rejection ratio and 98dB power supply rejection ratio. Operating from a single or dual supply voltage range of 2.4V to 5.5V, it exhibits low input bias current of 1pA and input offset voltage of 3µV. Packaged in a SOIC-8 surface mount case, this RoHS compliant component operates from -40°C to 125°C.
Intersil ISL28158FBZ-T7 technical specifications.
| -3db Bandwidth | 420kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 98dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Noise Current Density | 0.19pA/sqrt Hz |
| Input Offset Voltage (Vos) | 3uV |
| Input Voltage Noise Density | 64nV/sqrt Hz |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 34uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL28158 |
| Slew Rate | 0.1V/µs |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Voltage Gain | 106.85dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28158FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.