
General purpose operational amplifier featuring a 600kHz bandwidth and 0.2V/µs slew rate. This single-channel IC offers a high 140dB voltage gain and 130dB PSRR, with low input bias current of 200pA and 150µV input offset voltage. Operating from single or dual supplies up to 40V, it delivers 30mA output current per channel. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Intersil ISL28177FBZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 140dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 600kHz |
| Height | 1.45mm |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.087pA/sqrt Hz |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 13nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.18mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 140dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28177FBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.