
General purpose operational amplifier IC featuring a 1MHz bandwidth and 0.32V/µs slew rate. Offers 145dB common mode rejection ratio and 145dB power supply rejection ratio. Operates with dual supply voltages up to 18V or single supply up to 40V, with a minimum of 4.5V. Boasts a low input bias current of 15pA and input offset voltage of 5µV. Packaged in an 8-pin SOIC for surface mounting, with 2 channels per device.
Intersil ISL28207FBZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 15pA |
| Input Noise Current Density | 0.053pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FBZ-T13 to view detailed technical specifications.
No datasheet is available for this part.