
General purpose operational amplifier IC featuring a 1MHz bandwidth and 0.32V/µs slew rate. Offers 145dB common mode rejection ratio and 145dB power supply rejection ratio. Supports single or dual supply operation with a minimum dual supply voltage of 2.25V and a maximum of 20V, or single supply from 4.5V to 40V. Boasts low input bias current of 15pA and input offset voltage of 10µV. This surface mount component is housed in an 8-pin TDFN package with dimensions of 3mm x 3mm x 0.75mm.
Intersil ISL28207FRTZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.75mm |
| Input Bias Current | 15pA |
| Input Noise Current Density | 0.053pA/sqrt Hz |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 152dB |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.