
General purpose operational amplifier IC featuring a 1MHz bandwidth and 0.32V/µs slew rate. Offers 152.04dB voltage gain, 145dB CMRR, and 145dB PSRR. Operates from single or dual supplies, with a minimum supply voltage of 2.25V and a maximum of 40V. Input bias current is 15pA, with input offset voltage at 10µV. Surface mountable in an 8-TDFN package, this dual-channel amplifier is RoHS compliant.
Sign in to ask questions about the Intersil ISL28207FRTZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL28207FRTZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.75mm |
| Input Bias Current | 15pA |
| Input Noise Current Density | 0.053pA/sqrt Hz |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FRTZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.