
Dual-channel, general-purpose operational amplifier with a 1MHz bandwidth and 0.32V/µs slew rate. Features low input bias current of 15pA, 10µV input offset voltage, and 14nV/sqrt Hz input voltage noise density. Supports dual supply voltages up to 18V and single supply operation from 4.5V to 40V. Offers high 145dB common mode rejection and power supply rejection ratios. Surface mountable in an 8-TDFN package, ideal for demanding applications.
Intersil ISL28207FRTZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.75mm |
| Input Bias Current | 15pA |
| Input Noise Current Density | 0.053pA/sqrt Hz |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 152.04dB |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FRTZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.