
General purpose operational amplifier IC featuring a 1MHz bandwidth and 0.32V/µs slew rate. This dual-channel amplifier offers a low input bias current of 15pA and input offset voltage of 5µV, with excellent 145dB common mode rejection ratio and power supply rejection ratio. Operates from single or dual supplies, with a maximum dual supply voltage of 18V and a maximum supply voltage of 40V. Packaged in an 8-MSOP surface mount case, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Intersil ISL28207FUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 0.86mm |
| Input Bias Current | 15pA |
| Input Noise Current Density | 0.053pA/sqrt Hz |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Length | 3mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 40mA |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 152dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.