
Dual-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. Offers a low input bias current of 15pA and a low input offset voltage of 5µV. Operates with a wide supply voltage range from 2.25V to 40V, with a typical operating supply voltage of 20V. Boasts high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 145dB. Surface-mount MSOP package with a slew rate of 0.32V/µs and 40mA output current per channel.
Intersil ISL28207FUZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 145dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 20V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Supply Current | 290uA |
| Voltage Gain | 152dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28207FUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
